2266014-2
OCEAN-2.0-APPLICATOR-S-090F140OA
Enhance your assembly line efficiency with the OCEAN-2.0 Applicator, designed for precise and reliable termination tasks. This versatile tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, catering to a variety of termination needs. With a pneumatic feed type, it ensures smooth and consistent operation, perfect for high-volume production environments. Meeting RoHS compliance standards, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this essential tool for connectors and other components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266014-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266014-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |