2266020-1
OCEAN-2.0-APPLICATOR-S-140F185OV
Enhance your assembly line efficiency with the OCEAN-2.0-APPLICATOR-S-140F185OV, a cutting-edge tool for precision applications. Designed for seamless operation, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for versatile use in various settings. With a mechanical feed type, it ensures consistent and accurate dispensing, saving time and reducing errors. Plus, its RoHS compliance guarantees environmentally friendly production practices. Elevate your workflow with this essential tool, a must-have for any industrial setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266020-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266020-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |