2266020-2
OCEAN-2.0-APPLICATOR-S-140F185OVA
Enhance your assembly process with the OCEAN-2.0 Applicator, equipped with 30 mm and 40 mm Stroke Terminator options for precise and efficient operation. This pneumatic tool is designed to streamline your workflow with its advanced functionality. RoHS compliant and a valuable addition to any manufacturing setup. Elevate your production capabilities with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266020-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266020-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |