2266061-1

OC-AT-S-FM-130F180OV-001-0254

Enhance your termination process with the OC-AT-S-FM-130F180OV-001-0254 Applicator. Designed for efficiency, this tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for precise application. With a mechanical feed type, it ensures consistent performance every time. Compliant with RoHS standards, it's not only reliable but also environmentally friendly. Perfect for connectors and various applications, this applicator is a must-have tool for any professional workspace.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2266061-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP2266061-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: