2266164-2
OCEAN_2.0_Applicator-S-217F272OV
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is a must-have for any operation, offering seamless application of components with ease. With a pneumatic feed type and a choice of 30mm or 40mm stroke terminators, it ensures optimal performance in various tasks. Crafted with quality and durability in mind, this applicator is a reliable partner in your workflow. Upgrade your setup today and experience the difference firsthand.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266164-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266164-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |