2266174-1
OCEAN-2.0-APPLICATOR-S-070F100O
Elevate your application process with the OCEAN-2.0-APPLICATOR-S-070F100O. This high-performance tool offers precision and efficiency, making it an essential for any project. With options for a 30 mm (1.12") or 40 mm (1.62") Stroke Terminator, you can customize your application to suit your needs. The mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmental responsibility. Perfect for use in the Products, Connectors, and Tools industries, this applicator is a versatile and reliable addition to any toolkit. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-S-070F100O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266174-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266174-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |