2266174-2
OCEAN-2.0-APPLICATOR-S-070F100O
Enhance your assembly process with the OCEAN-2.0 Applicator, a versatile tool designed for precision in electronic component application. This advanced device, featuring a 30mm and 40mm stroke terminator, ensures accurate and consistent placement, making it ideal for various industry applications. Operated through a pneumatic feed system, it offers efficient and reliable performance while meeting RoHS compliance standards. Elevate your production efficiency with this essential tool in your arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266174-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266174-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |