2266204-1
OCEAN_2.0_Applicator-S-090F130F
Elevate your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is a game-changer for any production line, offering seamless application with its 30mm and 40mm Stroke Terminator options. Featuring a Mechanical feed type, it ensures consistent performance, while its RoHS compliance guarantees environmental responsibility. Perfect for use in a variety of industries, from electronics to automotive, the OCEAN 2.0 Applicator is a must-have for any professional workspace. Upgrade your workflow and experience the difference today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266204-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266204-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2019 | E-19-002969 - Product Improvement. OCEAN applicator 2266204 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |