2266204-2

OCEAN_2.0_Applicator-S-090F130FA

Enhance your assembly process with the OCEAN_2.0 Applicator, a versatile tool designed for precision applications. This advanced device features a 30mm and 40mm stroke terminator, ensuring accurate and consistent results every time. Operated with pneumatic feed for efficient performance, it is a must-have for any production line. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool, perfect for professionals in the connectors and tools industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2266204-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2266204-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: