2266211-1
OCEAN_2.0_Applicator-S-042F055O
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is a must-have for any production line, offering seamless operation for a wide range of applications. With a choice of 30 mm (1.12") or 40 mm (1.62") Stroke Terminator, it ensures accurate and consistent results every time. Its mechanical feed type guarantees reliable performance, while its compliance with RoHS standards underscores our commitment to sustainability. Elevate your workflow with this essential tool from our range of Connectors, Tools, and Applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266211-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266211-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |