2266211-2
OCEAN_2.0_Applicator-S-042F055O
Elevate your assembly process with the OCEAN 2.0 Applicator, a cutting-edge tool designed for precision and efficiency. This sleek applicator, suitable for small-scale operations, boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering versatility in application. Powered by a pneumatic feed system, it ensures seamless operation with minimal effort. Rest assured, this tool is fully compliant with RoHS standards, making it a sustainable choice for your workspace. Explore the possibilities and streamline your workflow with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266211-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266211-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |