2266212-1
OCEAN_2.0_Applicator-S-046F055O
Enhance your production efficiency with the OCEAN 2.0 Applicator-S-046F055O. Specifically designed for precision and ease of use, this applicator is a must-have for any workspace. With two terminator type options - 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility for various applications. Its mechanical feed type ensures consistent and reliable performance. RoHS compliant, you can trust in its quality and environmental responsibility. Explore the possibilities with this essential tool in the Products, Connectors, Tools category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266212-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266212-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |