2266241-2
OCEAN_2.0_Applicator-S-055F108SC
Elevate your assembly process with the cutting-edge OCEAN 2.0 Applicator-S-055F108SC. Specifically designed for precision and efficiency, this applicator is a game-changer for any industrial setting. Boasting a terminator type with options for 30mm (1.12") and 40mm (1.62") strokes, it ensures seamless operation with every use. Powered by a pneumatic feed system, it guarantees smooth and consistent performance. Rest assured, this product is fully compliant with RoHS regulations, making it a sustainable choice for your operations. Discover the next level of productivity with this versatile tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266241-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266241-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |