2266245-2
OC-AT-S-FA-085F100F-001-0076
Enhance your assembly line efficiency with these specialized Applicators. Designed for precise termination, choose between a 30mm (1.12") Stroke Terminator or a 40mm (1.62") Stroke Terminator to suit your project needs. Operating on pneumatic feed type, these tools ensure consistent performance with every use. Compliant with RoHS standards, they offer both reliability and eco-friendliness. Perfect for a variety of applications, these Applicators are a must-have for any production setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266245-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266245-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |