2266247-2
OCEAN_2.0_Applicator-S-070F080F
Elevate your assembly process with the OCEAN 2.0 Applicator, a high-performance tool designed for precision and efficiency. This versatile device is a game-changer for streamline applications, boasting a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator for optimal functionality. Powered by a pneumatic feed, it delivers seamless operation while ensuring compliance with RoHS standards. Perfect for various industries, this Applicator is a must-have for any production line. Upgrade your workflow with this essential tool and experience enhanced productivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266247-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266247-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |