2266271-1
OCEAN-2.0-APPLICATOR-S-120F190F
Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This sleek tool features a 30mm (1.12") and 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a Mechanical feed type, it offers smooth operation for seamless workflow. Rest assured, this applicator is RoHS compliant, meeting strict environmental standards. Perfect for various industries, it's a must-have tool for Connectors, Tools, and other applications. Elevate your productivity with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266271-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266271-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |