2266271-2
OCEAN-2.0-APPLICATOR-S-120F190FA
Elevate your assembly process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool is perfect for a range of applications, with options for 30mm and 40mm Stroke Terminators to suit your specific needs. Powered by pneumatic feed technology, it ensures smooth and reliable operation. Compliant with RoHS standards, this applicator is not only high-performing but also environmentally friendly. Perfect for use in various industries, it's a must-have tool for any production line. Upgrade your equipment today with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266271-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266271-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |