2266273-2
OCEAN_2.0_APPLICATOR-S-110F190F
Enhance your production process with the OCEAN 2.0 APPLICATOR-S-110F190F, a versatile tool designed for precision application. This applicator features a pneumatic feed type for efficient operation, making it perfect for a wide range of assembly tasks. With options for both 30mm and 40mm stroke terminators, you can customize the tool to suit your specific needs. Rest assured, this applicator is fully compliant with RoHS regulations, ensuring both performance and environmental responsibility. Whether you're working in the field of connectors, tools, or other products, the OCEAN 2.0 APPLICATOR-S-110F190F is a reliable and essential addition to your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266273-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266273-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |