2266277-1
OCEAN-2.0-APPLICATOR-S-120F160OV
Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-120F160OV, a versatile tool designed for precision operations. This applicator features a 30mm (1.12") and 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Its mechanical feed type and RoHS compliance make it a reliable and environmentally friendly choice for various applications. Perfect for use in the assembly of connectors and other components, this tool is a must-have for any industrial setting. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-S-120F160OV and experience the difference in performance and quality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266277-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266277-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |