2266277-2
OCEAN-2.0-APPLICATOR-S-120F160OVA
Elevate your application game with the OCEAN-2.0 APPLICATOR-S-120F160OVA. Designed for precision and efficiency, this applicator boasts a powerful pneumatic feed system, ensuring seamless operation. With options for 30mm and 40mm stroke terminators, it offers flexibility for various tasks. Whether you're in the manufacturing or assembly industry, this tool is a must-have for your workspace. Rest assured, it complies with RoHS standards, guaranteeing its environmental responsibility. Upgrade to the OCEAN-2.0 APPLICATOR-S-120F160OVA and experience professional-grade performance firsthand.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266277-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266277-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |