2266357-2
OC-AT-S-FA-026F024S-001-0414
Enhance your assembly process with our precision-engineered Applicators. Designed for optimal functionality, these tools feature a Terminator Type with options for both 30mm and 40mm Stroke Terminators, ensuring precise and efficient application. Operated by a Pneumatic feed system, they offer seamless integration into your workflow. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for various industries, these Applicators are a must-have for any assembly operation. Elevate your productivity and accuracy with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266357-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266357-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |