2266499-1
OCEAN_2.0_APPLICATOR-S-062F080O
Enhance your application processes with the OCEAN 2.0 APPLICATOR-S-062F080O. This innovative tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring precise and efficient operation. Designed for mechanical feed types, this applicator streamlines your workflow, making it ideal for connectors and other components. With its RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your toolkit with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266499-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266499-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |