2266520-1
OCEAN_2.0_Applicator-S-070F090F
Introducing the OCEAN 2.0 Applicator, a versatile tool designed for precision in your assembly process. This applicator, suitable for a range of tasks, offers seamless operation with its 30mm and 40mm stroke terminator options. With a mechanical feed type, it ensures consistent performance, making it a reliable choice for your production needs. Rest assured, this product is fully compliant with RoHS regulations, aligning with industry standards for environmental responsibility. Elevate your workflow efficiency with the OCEAN 2.0 Applicator, a must-have in any toolkit for connectors and tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266520-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266520-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |