2266574-1
OCEAN_2.0_Applicator-S-062F
Enhance your assembly processes with the OCEAN 2.0 Applicator, designed for seamless and efficient application of terminators. Available in two stroke lengths - 30mm and 40mm - this mechanical feed tool ensures precise and reliable termination every time. With a focus on quality and compliance, it boasts RoHS certification, guaranteeing environmentally-friendly manufacturing. Elevate your production workflow with this essential tool, a must-have for any professional workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266574-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266574-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |