2266642-2
OCEAN_2.0_APPLICATOR-S-200F300F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-200F300F, a versatile tool designed for precision application. This applicator features a choice of 30mm or 40mm stroke terminators, allowing for seamless operation in various tasks. Powered by pneumatic feed, it ensures efficient and consistent performance. Ideal for use in connector assembly and beyond, this RoHS-compliant tool is a must-have for any manufacturing environment. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-200F300F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266642-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266642-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |