2266748-1
OC-AT-S-FM-090F180O-001-0048
Enhance your assembly process with these versatile Applicators, designed for precision and efficiency. Featuring terminator types for both 30 mm (1.12") and 40 mm (1.62") stroke applications, these mechanical feed tools offer seamless operation. With ROHS compliance, they prioritize environmental responsibility while delivering top-notch performance. Elevate your workspace with these essential tools, a must-have for any connector assembly task.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266748-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266748-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/12/2021 | PCN-21-110076 - Applicator improvement. Ocean applicator 2266748 added item 113 lubricator assembly 2119955-1 to extend tooling life. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |