2266748-2
OC-AT-S-FA-090F180O-001-0048
Enhance your assembly process with our high-quality applicators, designed for precision and efficiency. Featuring two terminator types with 30mm and 40mm stroke options, these pneumatic applicators ensure seamless operations. Compliant with RoHS standards, they guarantee eco-friendly performance. Perfect for various industries, from automotive to electronics, our applicators are a must-have tool for any assembly line. Upgrade your workflow with ease and reliability with these essential devices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266748-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266748-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |