2266751-2
OC-AT-S-FA-110F155F-001-0152
Enhance your application processes with precision and efficiency using the OC-AT-S-FA-110F155F-001-0152 Applicator. Designed for seamless operation, this tool features terminator types for both 30mm (1.12") and 40mm (1.62") strokes, ensuring versatile functionality. With a pneumatic feed type, it guarantees smooth and reliable performance. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Elevate your connector and tool setup with this essential applicator, a must-have for any production environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266751-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266751-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |