2266763-2
OC-AT-S-FA-042F110F-001-0127
Enhance your assembly process with our high-performance Applicators, designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these tools are essential for achieving accurate terminations. Operating on pneumatic feed type, they ensure smooth and reliable application. With RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your workflow with these essential tools, perfect for a variety of applications in the industrial and manufacturing sectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266763-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266763-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |