2266813-1
OCEAN_2.0_Applicator-S-055F062F
Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precision in terminating applications. With options for 30mm and 40mm stroke terminators, it offers flexibility to suit your specific needs. Utilizing a mechanical feed type, this applicator ensures consistent and efficient operations. RoHS compliant for environmental responsibility, it is a reliable choice for your production line. Explore the possibilities with this essential tool in the Products, Connectors, and Tools categories. Elevate your workflow with the OCEAN 2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266813-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266813-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |