2266962-1
OCEAN_2.0_APPLICATOR-S-130F264O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-130F264O, a versatile tool designed for precision application. Featuring two terminator types - a 30 mm (1.12") stroke terminator and a 40 mm (1.62") stroke terminator - this applicator offers flexibility for various insertion depths. With a mechanical feed type, it ensures consistent and efficient operation. Rest assured of its compliance with RoHS standards, making it a reliable choice for environmentally conscious production. Elevate your workflow with this essential tool, perfect for connectors and other components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266962-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266962-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |