2266962-2
OCEAN_2.0_APPLICATOR-S-130F264O
Elevate your application process with the OCEAN 2.0 APPLICATOR-S. Designed for precision and efficiency, this tool is a game-changer in the world of connectors and tools. With a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it ensures seamless performance every time. Its pneumatic feed type guarantees smooth and consistent operation, while its compliance with RoHS regulations underscores its commitment to quality and environmental responsibility. Upgrade your toolkit with this essential applicator for unparalleled results.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266962-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266962-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |