2266963-1
OCEAN-2.0-APPLICATOR-S-070F090BX
Enhance your connector assembly process with the OCEAN-2.0 Applicator. Designed for efficiency, this tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring precise and consistent application. With a mechanical feed type, it offers reliable operation for your production needs. RoHS compliant and crafted for durability, this applicator is a essential tool for any workspace. Upgrade your workflow with this high-quality equipment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266963-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266963-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |