2266963-2
OCEAN-2.0-APPLICATOR-S-070F090BXA
Enhance your assembly processes with the OCEAN-2.0-APPLICATOR-S-070F090BXA, a high-performance tool designed for precise connector termination. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility in application. Powered by pneumatic feed, it ensures efficient and consistent performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your production efficiency with this essential tool for connectors and components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266963-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266963-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |