2266964-1
OCEAN-2.0-APPLICATOR-S-062F072BX
Enhance your production process with the OCEAN-2.0 APPLICATOR-S-062F072BX. This high-quality applicator is designed for precision and efficiency, making it a valuable tool for any workspace. With a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatility for a variety of applications. Its mechanical feed type ensures seamless operation, while its RoHS compliance guarantees environmentally friendly manufacturing. Upgrade your tool kit with this essential connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266964-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266964-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |