2266964-2
OCEAN-2.0-APPLICATOR-S-062F072BXA
Elevate your application game with the OCEAN-2.0 APPLICATOR-S-062F072BXA. This versatile tool is a game-changer, featuring both a 30mm and 40mm stroke terminator for precise and efficient operation. Powered by pneumatic feed, it ensures consistent performance with every use. Crafted with ROHS compliance in mind, it not only meets environmental standards but also guarantees quality and durability. Perfect for a wide range of tasks, this applicator is a must-have for professionals in various industries. Upgrade your toolkit today and experience the difference.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266964-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266964-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |