2266965-1
OC-AT-S-FM-050F070O-001-0019
Easily and efficiently terminate your applications with our 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator applicators. Designed for mechanical feed operations, these tools offer precise and reliable performance. Perfect for a variety of connector applications, they ensure seamless termination every time. RoHS compliant for environmentally friendly usage. Upgrade your toolkit with these essential applicators for professional results.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266965-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266965-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |