2267077-3
TMD1T4B5M1QE
Enhance your electronic projects with the TMD1T4B5M1QE Toggle Switch. This high-performance component features a contact configuration of DPDT, ensuring versatile functionality. With a rated voltage of 20V and an amperage of .4A, it is suitable for a wide range of applications. The toggle style, along with the baton long design, offers ease of operation. Gold contact plating guarantees reliable conductivity, while the terminal seal (epoxy) ensures durability. With RoHS compliance and a solder mount type, this switch is not only efficient but also environmentally friendly. Whether you're a hobbyist or a professional, this toggle switch is a must-have for your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267077-3 |
Amperage: | .4 A |
Mount Type: | Solder |
Contact Plating: | Gold |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | DPDT |
Switch Operation: | On - On |
Termination Type: | Vertical |
Rated Voltage: | 20 V |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP2267077-3 |
Color: | Red |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.4 mm / .41 in |
Toggle Switch Voltage Rating: | 20 VAC / 20 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Flame Rating Only |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |