2267078-1

TMS6T5B2M2RE

Experience seamless control with our TMS6T5B2M2RE Toggle Switch. Designed for efficiency, this switch features a through-hole mount type and SPDT contact configuration for reliable performance. With a gold contact material and plating, it ensures high conductivity and durability. The terminal seal with epoxy sealant guarantees protection against environmental factors, while the RoHS compliance reflects our commitment to sustainability. Ideal for printed circuit termination, this switch operates at a rated voltage of 20V and a low amperage of 0.4A. The toggle style with a baton short design offers ergonomic usage, making it a versatile choice for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267078-1
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Gold
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Plain, Unthreaded
Contact Configuration:SPDT
Switch Operation:Off - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP2267078-1
Color:Red
Toggle Length:5.59 mm / .22 in
Toggle Switch Voltage Rating:20 VAC / 20 VDC
Process Sealed:No
UL Flammability Rating:UL 94V-0
UL Rating:Flame Rating Only
Product Type:Switch
Toggle Actuation:Vertical
Supplier Product:Toggle Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: