2267078-2
TMS1T5B2M2RE
Enhance circuit connectivity with our TMS1T5B2M2RE toggle switch, meticulously crafted for superior performance. Designed for through-hole mounting, this switch features gold contact material and plating, ensuring reliable conductivity. The terminal seal, made of epoxy, offers added protection. With a single-pole, double-throw configuration and an on-on operation, it facilitates seamless toggling between two circuits. Operating at a rated voltage of 20V and an amperage of 0.4A, this switch is suitable for various applications. Its baton short toggle style and plain, unthreaded bushing make it easy to use. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your switching experience with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267078-2 |
Amperage: | .4 A |
Mount Type: | Through Hole |
Contact Material: | Gold |
Contact Plating: | Gold |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Plain, Unthreaded |
Contact Configuration: | SPDT |
Switch Operation: | On - On |
Termination Type: | Printed Circuit |
Rated Voltage: | 20 V |
Toggle Style: | Baton Short |
Sealed: | Yes |
SKU: | AMP2267078-2 |
Color: | Red |
Toggle Length: | 5.59 mm / .22 in |
Toggle Switch Voltage Rating: | 20 VAC / 20 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Flame Rating Only |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |