2267078-8
TMD1T5B2M2RE
Enhance your electronic devices with the TMD1T5B2M2RE Toggle Switch, featuring a durable construction and efficient performance. With a low amperage of 0.4 A and a reliable contact material and plating of gold, this switch ensures smooth operation and longevity. Its DPDT contact configuration and On - On switch operation offer versatile functionality, while the Terminal Seal (Epoxy) provides added protection. Designed for easy installation on printed circuit boards, this switch is perfect for various applications in the electronics industry. RoHS compliant and sealed for durability, it guarantees both quality and environmental responsibility. Upgrade your devices with the TMD1T5B2M2RE and experience enhanced performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267078-8 |
Amperage: | .4 A |
Mount Type: | Through Hole |
Contact Material: | Gold |
Contact Plating: | Gold |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Plain, Unthreaded |
Contact Configuration: | DPDT |
Switch Operation: | On - On |
Termination Type: | Printed Circuit |
Rated Voltage: | 20 V |
Toggle Style: | Baton Short |
Sealed: | Yes |
SKU: | AMP2267078-8 |
Color: | Red |
Toggle Length: | 5.59 mm / .22 in |
Toggle Switch Voltage Rating: | 20 VAC / 20 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Flame Rating Only |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |