2267079-2
TMS6T3B1M1QE
Enhance your electronic projects with the TMS6T3B1M1QE Toggle Switch, a high-performance component designed for seamless operation. Featuring a 3A amperage and a durable silver contact plating, this switch ensures reliable connectivity. Its solder mount type and terminal seal with epoxy offer secure installation and protection against environmental elements. The SPDT contact configuration and Off-On switch operation provide versatile control options, while the threaded bushing type allows for easy mounting. With a rated voltage of 125VAC and 28VDC, it is suitable for a wide range of applications. The toggle style with a Baton Standard design adds a sleek touch to your setup. Rest assured of its quality and compliance with RoHS standards. Elevate your switching needs with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267079-2 |
Amperage: | 3 A |
Mount Type: | Solder |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | SPDT |
Switch Operation: | Off - On |
Termination Type: | Vertical |
Rated Voltage: | 125 VAC, 28 VDC |
Toggle Style: | Baton Standard |
Sealed: | Yes |
SKU: | AMP2267079-2 |
Color: | Red |
Bushing Thread Size: | 10-48 |
Toggle Length: | 7.37 mm / .29 in |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Flame Rating Only |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |