2267079-5
TMD1T3B1M1QE
The TMD1T3B1M1QE, a versatile toggle switch designed for reliable performance in various applications. With a contact configuration of DPDT and a switch operation of On - On, this switch offers flexibility in controlling multiple circuits. The 3A amperage and 125VAC/28VDC rated voltage ensure efficient power handling. Featuring solder mount and vertical termination, installation is a breeze. The silver-plated contacts and sealed terminal seal (epoxy) guarantee durability and protection against environmental elements. Compliant with RoHS standards, this toggle switch is not only high-quality but also environmentally friendly. Perfect for industrial, automotive, and electronic uses, it is a must-have component for any project requiring dependable switching functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267079-5 |
Amperage: | 3 A |
Mount Type: | Solder |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | DPDT |
Switch Operation: | On - On |
Termination Type: | Vertical |
Rated Voltage: | 125 VAC, 28 VDC |
Toggle Style: | Baton Standard |
Sealed: | Yes |
SKU: | AMP2267079-5 |
Color: | Red |
Bushing Thread Size: | 10-48 |
Toggle Length: | 7.37 mm / .29 in |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Flame Rating Only |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |