2267080-2

TMS1T1B1M1QE

Enhance your electronic devices with this high-performance toggle switch designed for seamless operation. With a contact rating of 3 A and silver plating, it ensures reliable connectivity and durability. Featuring a threaded bushing for secure mounting, this switch offers SPDT contact configuration and On-On switch operation for versatile usage. The terminal seal with epoxy coating provides added protection, making it suitable for various environments. Rated for 125 VAC and 28 VDC, it guarantees efficient power management. The sleek Baton Long toggle style adds a touch of sophistication, while its ROHS compliance reflects our commitment to sustainability. Upgrade to this premium toggle switch for superior performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267080-2
Amperage:3 A
Mount Type:Solder
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Vertical
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP2267080-2
Color:Red
Bushing Thread Size:10-48
Toggle Length:9.4 mm / .37 in
Toggle Switch Voltage Rating:120 VAC / 28 VDC
Process Sealed:No
UL Flammability Rating:UL 94V-0
UL Rating:Flame Rating Only
Product Type:Switch
Toggle Actuation:Vertical
Supplier Product:Toggle Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: