2267087-6
RMD1R102M7QES
Enhance your electronic devices with the RMD1R102M7QES Rocker Switch. Built for efficiency and durability, this switch features a Double Pole Double Throw configuration and a seamless On - On operation. With a 3A amperage and a 125VAC/28VDC rated voltage, it ensures reliable performance in various applications. The Printed Circuit Board mount and Vertical Right Angle termination type make installation a breeze, while the silver contact plating guarantees optimal conductivity. Sealed with a Terminal Seal (Epoxy), it offers added protection against environmental factors, making it ideal for demanding industrial settings. Rest assured of its quality and compliance with RoHS standards. Elevate your control system with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267087-6 |
Amperage: | 3 A |
Mount Type: | Printed Circuit Board |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Rocker |
Contact Configuration: | DPDT |
Switch Operation: | On - On |
Termination Type: | Vertical Right Angle |
Rated Voltage: | 125 VAC, 28 VDC |
Sealed: | Yes |
SKU: | AMP2267087-6 |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
Product Type: | Switch |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |