2267088-1
RAS1R102M2RES
Easily control your circuit with this compact Rocker Switch, featuring a SPDT configuration for versatile functionality. Designed for seamless integration onto Printed Circuit Boards, it ensures secure and reliable connections with its gold contact plating. The switch's On - On operation allows for convenient toggling between states, perfect for various applications. With a low amperage of .4 A and a rated voltage of 20 V, it offers efficient power management. The Terminal Seal (Epoxy) provides added protection, making it suitable for use in sealed environments. RoHS compliant and with vertical termination, this switch meets strict environmental standards while offering easy installation. Upgrade your setup with this high-quality component, ideal for professionals and hobbyists alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267088-1 |
Amperage: | .4 A |
Mount Type: | Printed Circuit Board |
Contact Plating: | Gold |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Rocker |
Contact Configuration: | SPDT |
Switch Operation: | On - On |
Termination Type: | Vertical |
Rated Voltage: | 20 V |
Sealed: | Yes |
SKU: | AMP2267088-1 |
Toggle Switch Voltage Rating: | 20 VAC / 20 VDC |
Process Sealed: | Yes |
Product Type: | Switch |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |