2267088-5

RAS1R102M7RES

Enhance your circuit board with the RAS1R102M7RES Gold-Plated Rocker Switch. Designed for seamless integration, this SPDT switch features a high-quality printed circuit board mount and terminal seal for reliable performance. With a low amperage rating of .4 A and a maximum voltage of 20 V, it’s perfect for various applications. The On - On switch operation offers versatility, while its epoxy seal ensures protection against environmental factors. RoHS compliant and meticulously crafted, this toggle switch is a must-have for any electronics project. Elevate your design with the power of precision engineering.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267088-5
Amperage:.4 A
Mount Type:Printed Circuit Board
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Rocker
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Sealed:Yes
SKU:AMP2267088-5
Toggle Switch Voltage Rating:20 VAC / 20 VDC
Process Sealed:Yes
Product Type:Switch
Supplier Product:Toggle Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: