2267185-2

EVCA, 16MM CABLE, 32A, UL, WHITE, 15FT

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267185-2
SKU:AMP2267185-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/29/2018P-18-015993 - Product Improvement. A small ridge has been added to the area around the actuator button to improve retention
Download
05/19/2017E-16-013986 - Product Improvement. TE is implementing the design changes at the PCB components level to incorporate a passive reed switch so as to eliminate any influence to the control pilot voltage reading at all charge states and duty cycles. Change from the old printed circuit board 2267154-2 to newpcba, EV connector 2267362-1. Adding new pcba adapter holder part number 2267369-1 for EV passive pcb. Contact TE Connectivity Sales Representative for product details and testing evaluation.Download
05/18/2016P-16-013028 - Product improvement. TE implemented design enhancements at the PCB component level to increase functionality at lower duty cycles.Download
02/04/2016P-16-012586 - Product Improvement. Removal Of the Interface Seal.Download