226978-1

RTANG JK W/FLANGES, BNC PCB

Experience seamless RF connectivity with our Right Angle Jack with Flanges, designed for high-performance applications. Featuring BNC PCB interface and a durable VALOX body in a circular shape, this connector ensures reliable signal transmission at operating frequencies up to 4 GHz. With a single port configuration and 50 Ω impedance, it guarantees optimal signal integrity. Suitable for panel mounting with through-hole termination, it offers easy installation. The white housing, along with a lockwasher and nut panel mount feature, provides secure fastening. Wave solder capable and RoHS compliant, this commercial-grade connector is ideal for various RF coaxial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 226978-1
Series:OEG Miniature Relay PCF,PCH
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:VALOX
Body Shape:Circular
Number of Positions:1
Housing Color:White
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.162 in, 4.11 mm
Packaging:Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
PCB Retention:With
Panel Mount Type:Lockwasher and Nut
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Mounting Post Length:.162 in, 4.11 mm
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Tin
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:5080 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:15.88 mm, .625 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Panel Attachment Style:Rear Mount
Part Aliases:226978-1
Replacement Part:5226978-1
SKU:AMP226978-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: