2271180-1
PLUG, 2PIN WIRE TO WIRE CONNECTOR
Enhance your connectivity with our 2-pin wire to wire connector, a must-have component for seamless electrical installations. Designed for easy and efficient use, this orange plug from our LIGHT-N-LOK Ballast Connector series ensures reliable performance. With UL 2459 standards met, you can trust in its quality and safety. Featuring a poke-in termination method and accommodating wire sizes of 18-22 AWG, it simplifies the assembly process. Operating at voltages up to 600 V AC/DC and an amperage of 3 A, it's suitable for various applications. Whether in industrial settings or DIY projects, this connector, with its toolless wire termination capability, offers convenience and versatility. Its compact design, with a height of 7 mm and a length of 25.2 mm, makes it space-efficient without compromising on functionality. RoHS compliant and with an operating temperature range of -40 to 105°C, it ticks all the boxes for performance and environmental responsibility. With 500 units in a package, it's ideal for both professional and personal use. Elevate your connection game with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2271180-1 |
Color: | Orange |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 3 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 5.7 mm |
Voltage: | 600 V AC, 600 V DC |
Package Quantity: | 500 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Orange |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Connector Height: | 7 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 18 - 22 AWG |
Connector Length: | 25.2 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 10.95 mm |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 2459 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2271180-1 |
SKU: | AMP2271180-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | E-19-010701 - Product Improvement. In order to increase the identification ability of the connector, new marking method will be implemented on this product in near future, however, before this change is implemented, the old version (without marking) will still exist for a period, you can approach our marketing representative if you have any questions about this change. | Download |
03/11/2019 | E-18-020006 - Product Improvement. TE is making a design optimization on 2P wire to wire connector, with the purpose of optimize production process:remove the slider on molding tooling. | Download |
08/26/2016 | E-16-007582 - Product Improvement. TE is making a design optimization on 2P wire to wire connector, with the purpose of improving operation experience, especially for tin-dipped stranded wire application.The new proposal is completely qualified to ensure the advantages, which provides lower insertion force while maintaining an obvious higher retention force. Thus a slight change on product appearance has done. Please contact a TE Sales representative or Product Manager if you need more information about this improvement. | Download |